
SA7.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA7.5CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7.5CA/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 39.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA7.5CA/B | YAGEO | 1.635 | 13-SA7.5CA/BCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06803 € | 272,12 € |
| 8.000 | 0,06170 € | 493,60 € |
| 12.000 | 0,05847 € | 701,64 € |
| 20.000 | 0,05484 € | 1.096,80 € |
| 28.000 | 0,05270 € | 1.475,60 € |
| 40.000 | 0,05061 € | 2.024,40 € |
| 100.000 | 0,04602 € | 4.602,00 € |
| Unit Price without VAT: | 0,06803 € |
|---|---|
| Unit Price with VAT: | 0,08096 € |


