SA7.5A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07555 €
Datasheet
12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.5A/TR13

DigiKey Part Number
13-SA7.5A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA7.5A/TR13
Description
TVS DIODE 7.5VWM 12.9V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
39.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06803 €272,12 €
8.0000,06170 €493,60 €
12.0000,05847 €701,64 €
20.0000,05484 €1.096,80 €
28.0000,05270 €1.475,60 €
40.0000,05061 €2.024,40 €
100.0000,04602 €4.602,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06803 €
Unit Price with VAT:0,08096 €