Direct

SA64A/B | |
|---|---|
DigiKey Part Number | 13-SA64A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA64A/B |
Description | TVS DIODE 64VWM 103VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07555 € | 151,10 € |
| 4.000 | 0,06803 € | 272,12 € |
| 6.000 | 0,06419 € | 385,14 € |
| 10.000 | 0,05988 € | 598,80 € |
| 14.000 | 0,05733 € | 802,62 € |
| 20.000 | 0,05484 € | 1.096,80 € |
| 50.000 | 0,04939 € | 2.469,50 € |
| 100.000 | 0,04602 € | 4.602,00 € |
| Unit Price without VAT: | 0,07555 € |
|---|---|
| Unit Price with VAT: | 0,08990 € |


