
SA5.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA5.0A/TR13TR-ND - Tape & Reel (TR) 13-SA5.0A/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0A/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 55.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,09906 € | 49,53 € |
| 1.000 | 0,08796 € | 87,96 € |
| 2.000 | 0,07861 € | 157,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06549 € | 261,96 € |
| 8.000 | 0,05934 € | 474,72 € |
| 12.000 | 0,05621 € | 674,52 € |
| 20.000 | 0,05269 € | 1.053,80 € |
| 28.000 | 0,05060 € | 1.416,80 € |
| 40.000 | 0,04857 € | 1.942,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

