
1.0SMB15A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB15A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB15A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 48A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13350 € | 13,35 € |
| 500 | 0,09916 € | 49,58 € |
| 1.000 | 0,08805 € | 88,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06843 € | 205,29 € |
| 6.000 | 0,06183 € | 370,98 € |
| 9.000 | 0,05846 € | 526,14 € |
| 15.000 | 0,05467 € | 820,05 € |
| 21.000 | 0,05243 € | 1.101,03 € |
| 30.000 | 0,05025 € | 1.507,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

