53.3V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33CA/B

DigiKey Part Number
13-SA33CA/BCT-ND - Cut Tape (CT)
13-SA33CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA33CA/B
Description
TVS DIODE 33VWM 53.3VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
1000,13790 €13,79 €
5000,10266 €51,33 €
1.0000,09122 €91,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06830 €136,60 €
4.0000,06139 €245,56 €
6.0000,05787 €347,22 €
10.0000,05391 €539,10 €
14.0000,05157 €721,98 €
20.0000,04929 €985,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €