
SA30CA/B | |
|---|---|
DigiKey Part Number | 13-SA30CA/BCT-ND - Cut Tape (CT) 13-SA30CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA30CA/B |
Description | TVS DIODE 30VWM 48.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09122 € | 91,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07555 € | 151,10 € |
| 4.000 | 0,06803 € | 272,12 € |
| 6.000 | 0,06419 € | 385,14 € |
| 10.000 | 0,05988 € | 598,80 € |
| 14.000 | 0,05733 € | 802,62 € |
| 20.000 | 0,05484 € | 1.096,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

