
5KP150CA/B | |
|---|---|
DigiKey Part Number | 13-5KP150CA/BCT-ND - Cut Tape (CT) 13-5KP150CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP150CA/B |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04600 € | 26,15 € |
| 100 | 0,93120 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,86780 € | 260,34 € |
| 600 | 0,79557 € | 477,34 € |
| 900 | 0,75877 € | 682,89 € |
| 1.500 | 0,71741 € | 1.076,12 € |
| 2.100 | 0,69334 € | 1.456,01 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

