
SA28A/B | |
|---|---|
DigiKey Part Number | 13-SA28A/BCT-ND - Cut Tape (CT) 13-SA28A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA28A/B |
Description | TVS DIODE 28VWM 45.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07880 € | 1,97 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05473 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06830 € | 136,60 € |
| 4.000 | 0,06139 € | 245,56 € |
| 6.000 | 0,05787 € | 347,22 € |
| 10.000 | 0,05391 € | 539,10 € |
| 14.000 | 0,05157 € | 721,98 € |
| 20.000 | 0,04929 € | 985,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

