SA210A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08211 €
Datasheet
340V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA210A/TR13

DigiKey Part Number
13-SA210A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA210A/TR13
Description
TVS DIODE 210VWM 340VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
340V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07495 €299,80 €
8.0000,06886 €550,88 €
12.0000,06574 €788,88 €
20.0000,06221 €1.244,20 €
28.0000,06011 €1.683,08 €
40.0000,05821 €2.328,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07495 €
Unit Price with VAT:0,08919 €