SA200A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07495 €
Datasheet
324V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA200A/B

DigiKey Part Number
13-SA200A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA200A/B
Description
TVS DIODE 200VWM 324VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
324V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08211 €164,22 €
4.0000,07495 €299,80 €
6.0000,07127 €427,62 €
10.0000,06711 €671,10 €
14.0000,06463 €904,82 €
20.0000,06221 €1.244,20 €
50.0000,05821 €2.910,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08211 €
Unit Price with VAT:0,09771 €