
SA190A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA190A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA190A/TR13 |
Description | TVS DIODE 190VWM 308VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07495 € | 299,80 € |
| 8.000 | 0,06886 € | 550,88 € |
| 12.000 | 0,06574 € | 788,88 € |
| 20.000 | 0,06221 € | 1.244,20 € |
| 28.000 | 0,06011 € | 1.683,08 € |
| 40.000 | 0,05821 € | 2.328,40 € |
| Unit Price without VAT: | 0,07495 € |
|---|---|
| Unit Price with VAT: | 0,08919 € |


