
SA15A/B | |
|---|---|
DigiKey Part Number | 13-SA15A/BCT-ND - Cut Tape (CT) 13-SA15A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA15A/B |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 20.9A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07880 € | 1,97 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05473 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07376 € | 147,52 € |
| 4.000 | 0,06631 € | 265,24 € |
| 6.000 | 0,06250 € | 375,00 € |
| 10.000 | 0,05823 € | 582,30 € |
| 14.000 | 0,05569 € | 779,66 € |
| 20.000 | 0,05323 € | 1.064,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

