
SA150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA150CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA150CA/TR13 |
Description | TVS DIODE 150VWM 243VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA150CA/B | YAGEO | 0 | 13-SA150CA/BTB-ND | 0,09190 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08304 € | 332,16 € |
| 8.000 | 0,07558 € | 604,64 € |
| 12.000 | 0,07178 € | 861,36 € |
| 20.000 | 0,06750 € | 1.350,00 € |
| 28.000 | 0,06497 € | 1.819,16 € |
| 40.000 | 0,06251 € | 2.500,40 € |
| 100.000 | 0,05821 € | 5.821,00 € |
| Unit Price without VAT: | 0,08304 € |
|---|---|
| Unit Price with VAT: | 0,09882 € |


