
SA12CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA12CA/TR13TR-ND - Tape & Reel (TR) 13-SA12CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA12CA/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09122 € | 91,22 € |
| 2.000 | 0,08159 € | 163,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06803 € | 272,12 € |
| 8.000 | 0,06170 € | 493,60 € |
| 12.000 | 0,05847 € | 701,64 € |
| 20.000 | 0,05484 € | 1.096,80 € |
| 28.000 | 0,05270 € | 1.475,60 € |
| 40.000 | 0,05061 € | 2.024,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

