
SA12A/B | |
|---|---|
DigiKey Part Number | 13-SA12A/BCT-ND - Cut Tape (CT) 13-SA12A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA12A/B |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13970 € | 13,97 € |
| 500 | 0,10394 € | 51,97 € |
| 1.000 | 0,09237 € | 92,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07650 € | 153,00 € |
| 4.000 | 0,06888 € | 275,52 € |
| 6.000 | 0,06500 € | 390,00 € |
| 10.000 | 0,06063 € | 606,30 € |
| 14.000 | 0,05805 € | 812,70 € |
| 20.000 | 0,05553 € | 1.110,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

