
S1D | |
|---|---|
DigiKey Part Number | 13-S1DTR-ND - Tape & Reel (TR) 13-S1DCT-ND - Cut Tape (CT) 13-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06198 € | 61,98 € |
| 2.000 | 0,05508 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03347 € | 167,35 € |
| 10.000 | 0,03006 € | 300,60 € |
| 15.000 | 0,02833 € | 424,95 € |
| 25.000 | 0,02637 € | 659,25 € |
| 35.000 | 0,02521 € | 882,35 € |
| 50.000 | 0,02409 € | 1.204,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


