
RV2010JK-0710ML | |
|---|---|
DigiKey Part Number | 13-RV2010JK-0710MLTR-ND - Tape & Reel (TR) 13-RV2010JK-0710MLCT-ND - Cut Tape (CT) 13-RV2010JK-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2010JK-0710ML |
Description | RES SMD 10M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV2010JK-0710ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05188 € | 12,97 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04209 € | 42,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03388 € | 135,52 € |
| 8.000 | 0,03183 € | 254,64 € |
| 12.000 | 0,03083 € | 369,96 € |
| 20.000 | 0,02974 € | 594,80 € |
| 28.000 | 0,02912 € | 815,36 € |
| 40.000 | 0,02854 € | 1.141,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

