Direct
Similar
Similar

RV1206FR-0710ML | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0710MLTR-ND - Tape & Reel (TR) 13-RV1206FR-0710MLCT-ND - Cut Tape (CT) 13-RV1206FR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0710ML |
Description | RES SMD 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-0710ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC1206FT10M0 | Stackpole Electronics Inc | 0 | 738-RVC1206FT10M0CT-ND | 0,29000 € | Direct |
| RMCF1206FG10M0 | Stackpole Electronics Inc | 8.920 | 738-RMCF1206FG10M0CT-ND | 0,08000 € | Similar |
| RMCF1206FT10M0 | Stackpole Electronics Inc | 23.482 | RMCF1206FT10M0CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05476 € | 13,69 € |
| 500 | 0,04908 € | 24,54 € |
| 1.000 | 0,04458 € | 44,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03526 € | 176,30 € |
| 10.000 | 0,03328 € | 332,80 € |
| 15.000 | 0,03232 € | 484,80 € |
| 25.000 | 0,03127 € | 781,75 € |
| 35.000 | 0,03067 € | 1.073,45 € |
| 50.000 | 0,03011 € | 1.505,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



