Similar
Similar

RV0805FR-072ML | |
|---|---|
DigiKey Part Number | 13-RV0805FR-072MLTR-ND - Tape & Reel (TR) 13-RV0805FR-072MLCT-ND - Cut Tape (CT) 13-RV0805FR-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-072ML |
Description | RES SMD 2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-072ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FG2M00 | Stackpole Electronics Inc | 0 | RMCF0805FG2M00-ND | 0,00352 € | Similar |
| RMCF0805FT2M00 | Stackpole Electronics Inc | 36.303 | RMCF0805FT2M00CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09330 € | 9,33 € |
| 250 | 0,08052 € | 20,13 € |
| 500 | 0,07310 € | 36,55 € |
| 1.000 | 0,06721 € | 67,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05452 € | 272,60 € |
| 10.000 | 0,05194 € | 519,40 € |
| 15.000 | 0,05067 € | 760,05 € |
| 25.000 | 0,04930 € | 1.232,50 € |
| 35.000 | 0,04852 € | 1.698,20 € |
| 50.000 | 0,04778 € | 2.389,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


