22 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805FR-0722ML

DigiKey Part Number
13-RV0805FR-0722MLTR-ND - Tape & Reel (TR)
13-RV0805FR-0722MLCT-ND - Cut Tape (CT)
13-RV0805FR-0722MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0805FR-0722ML
Description
RES 22 MOHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15000 €1,50 €
250,12200 €3,05 €
500,10600 €5,30 €
1000,09330 €9,33 €
2500,08052 €20,13 €
5000,07310 €36,55 €
1.0000,06721 €67,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05452 €272,60 €
10.0000,05194 €519,40 €
15.0000,05067 €760,05 €
25.0000,04930 €1.232,50 €
35.0000,04852 €1.698,20 €
50.0000,04778 €2.389,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €