Upgrade
Direct
Upgrade

RV0805FR-071M2L | |
|---|---|
DigiKey Part Number | 311-1.2MNGTR-ND - Tape & Reel (TR) 311-1.2MNGCT-ND - Cut Tape (CT) 311-1.2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-071M2L |
Description | RES SMD 1.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,07720 € | 19,30 € |
| 500 | 0,07008 € | 35,04 € |
| 1.000 | 0,06444 € | 64,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05541 € | 277,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




