
RV0603JR-071ML | |
|---|---|
DigiKey Part Number | 13-RV0603JR-071MLTR-ND - Tape & Reel (TR) 13-RV0603JR-071MLCT-ND - Cut Tape (CT) 13-RV0603JR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603JR-071ML |
Description | RES SMD 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-071ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04552 € | 22,76 € |
| 1.000 | 0,04124 € | 41,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03245 € | 162,25 € |
| 10.000 | 0,03057 € | 305,70 € |
| 15.000 | 0,02966 € | 444,90 € |
| 25.000 | 0,02866 € | 716,50 € |
| 35.000 | 0,02809 € | 983,15 € |
| 50.000 | 0,02756 € | 1.378,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

