RT2512FKE07340RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,30987 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,17147 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09188 €
Datasheet
340 Ohms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2512FKE07340RL

DigiKey Part Number
RT2512FKE07340RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2512FKE07340RL
Description
RES SMD 340 OHM 1% 3/4W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2512FKE07340RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT2512BKE07340RLYAGEO0RT2512BKE07340RL-ND0,30987 €Upgrade
RNCF2512BTC340RStackpole Electronics Inc0RNCF2512BTC340R-ND0,17147 €Similar
RNCF2512DTC340RStackpole Electronics Inc0RNCF2512DTC340R-ND0,09188 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06973 €278,92 €
Manufacturers Standard Package
Unit Price without VAT:0,06973 €
Unit Price with VAT:0,08298 €