Upgrade
Similar
Similar
Similar

RT2512FKE072KL | |
|---|---|
DigiKey Part Number | RT2512FKE072KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2512FKE072KL |
Description | RES SMD 2K OHM 1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512FKE072KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2512BKE072KL | YAGEO | 0 | RT2512BKE072KL-ND | 0,37974 € | Upgrade |
| RNCF2512BTC2K00 | Stackpole Electronics Inc | 0 | RNCF2512BTC2K00-ND | 0,17147 € | Similar |
| RNCF2512DTC2K00 | Stackpole Electronics Inc | 0 | RNCF2512DTC2K00-ND | 0,09188 € | Similar |
| RNCF2512FTC2K00 | Stackpole Electronics Inc | 0 | RNCF2512FTC2K00-ND | 0,07724 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09014 € | 360,56 € |
| Unit Price without VAT: | 0,09014 € |
|---|---|
| Unit Price with VAT: | 0,10727 € |



