
RT2512FKD0710RL | |
|---|---|
DigiKey Part Number | 13-RT2512FKD0710RLTR-ND - Tape & Reel (TR) 13-RT2512FKD0710RLCT-ND - Cut Tape (CT) 13-RT2512FKD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512FKD0710RL |
Description | RES SMD 10 OHM 1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512FKD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13180 € | 13,18 € |
| 250 | 0,12252 € | 30,63 € |
| 500 | 0,11616 € | 58,08 € |
| 1.000 | 0,11039 € | 110,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09575 € | 383,00 € |
| 8.000 | 0,09182 € | 734,56 € |
| 12.000 | 0,08973 € | 1.076,76 € |
| 20.000 | 0,08732 € | 1.746,40 € |
| 28.000 | 0,08585 € | 2.403,80 € |
| 40.000 | 0,08439 € | 3.375,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

