
RT2512CKB07249RL | |
|---|---|
DigiKey Part Number | 13-RT2512CKB07249RLTR-ND - Tape & Reel (TR) 13-RT2512CKB07249RLCT-ND - Cut Tape (CT) 13-RT2512CKB07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512CKB07249RL |
Description | RES SMD 249 OHM 0.25% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.25% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512CKB07249RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,54920 € | 13,73 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,49130 € | 49,13 € |
| 250 | 0,45832 € | 114,58 € |
| 500 | 0,43616 € | 218,08 € |
| 1.000 | 0,41625 € | 416,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36461 € | 1.458,44 € |
| 8.000 | 0,35144 € | 2.811,52 € |
| 12.000 | 0,34451 € | 4.134,12 € |
| 20.000 | 0,33652 € | 6.730,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

