
RT2512BKD0720RL | |
|---|---|
DigiKey Part Number | 13-RT2512BKD0720RLTR-ND - Tape & Reel (TR) 13-RT2512BKD0720RLCT-ND - Cut Tape (CT) 13-RT2512BKD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKD0720RL |
Description | RES 20 OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKD0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,54920 € | 13,73 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,49130 € | 49,13 € |
| 250 | 0,45832 € | 114,58 € |
| 500 | 0,43616 € | 218,08 € |
| 1.000 | 0,41625 € | 416,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36461 € | 1.458,44 € |
| 8.000 | 0,35144 € | 2.811,52 € |
| 12.000 | 0,34451 € | 4.134,12 € |
| 20.000 | 0,33652 € | 6.730,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

