200 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2512BKD07200RL

DigiKey Part Number
13-RT2512BKD07200RLTR-ND - Tape & Reel (TR)
13-RT2512BKD07200RLCT-ND - Cut Tape (CT)
13-RT2512BKD07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2512BKD07200RL
Description
RES SMD 200 OHM 0.1% 3/4W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2512BKD07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59200 €5,92 €
250,54920 €13,73 €
500,51900 €25,95 €
1000,49130 €49,13 €
2500,45832 €114,58 €
5000,43616 €218,08 €
1.0000,41625 €416,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36461 €1.458,44 €
8.0000,35144 €2.811,52 €
12.0000,34451 €4.134,12 €
20.0000,33652 €6.730,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €