
RT2512BKD0710RL | |
|---|---|
DigiKey Part Number | 13-RT2512BKD0710RLTR-ND - Tape & Reel (TR) 13-RT2512BKD0710RLCT-ND - Cut Tape (CT) 13-RT2512BKD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKD0710RL |
Description | RES SMD 10 OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45400 € | 22,70 € |
| 100 | 0,42970 € | 42,97 € |
| 250 | 0,40068 € | 100,17 € |
| 500 | 0,38112 € | 190,56 € |
| 1.000 | 0,36355 € | 363,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31812 € | 1.272,48 € |
| 8.000 | 0,30647 € | 2.451,76 € |
| 12.000 | 0,30034 € | 3.604,08 € |
| 20.000 | 0,29326 € | 5.865,20 € |
| 28.000 | 0,28897 € | 8.091,16 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

