
RT2512BKC074K02L | |
|---|---|
DigiKey Part Number | RT2512BKC074K02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2512BKC074K02L |
Description | RES SMD 4.02K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKC074K02L Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47158 € | 1.886,32 € |
| Unit Price without VAT: | 0,47158 € |
|---|---|
| Unit Price with VAT: | 0,56118 € |

