
RT2512BKC07255RL | |
|---|---|
DigiKey Part Number | 13-RT2512BKC07255RLTR-ND - Tape & Reel (TR) 13-RT2512BKC07255RLCT-ND - Cut Tape (CT) 13-RT2512BKC07255RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKC07255RL |
Description | RES SMD 255 OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKC07255RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66080 € | 16,52 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,59190 € | 59,19 € |
| 250 | 0,55252 € | 138,13 € |
| 500 | 0,52608 € | 263,04 € |
| 1.000 | 0,50243 € | 502,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44073 € | 1.762,92 € |
| 8.000 | 0,42514 € | 3.401,12 € |
| 12.000 | 0,41693 € | 5.003,16 € |
| 20.000 | 0,40747 € | 8.149,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

