Upgrade

RT2010FKE0753R6L | |
|---|---|
DigiKey Part Number | RT2010FKE0753R6L-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | RT2010FKE0753R6L |
Description | RES SMD 53.6 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0753R6L Models |
cms-category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2010DKE0753R6L | YAGEO | 0 | RT2010DKE0753R6L-ND | 0,19522 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05542 € | 221,68 € |
| Unit Price without VAT: | 0,05542 € |
|---|---|
| Unit Price with VAT: | 0,06595 € |


