
RT2010FKE071KL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE071KLTR-ND - Tape & Reel (TR) 13-RT2010FKE071KLCT-ND - Cut Tape (CT) 13-RT2010FKE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE071KL |
Description | RES SMD 1K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08116 € | 20,29 € |
| 500 | 0,07688 € | 38,44 € |
| 1.000 | 0,07296 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06311 € | 252,44 € |
| 8.000 | 0,06042 € | 483,36 € |
| 12.000 | 0,05899 € | 707,88 € |
| 20.000 | 0,05734 € | 1.146,80 € |
| 28.000 | 0,05633 € | 1.577,24 € |
| 40.000 | 0,05533 € | 2.213,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

