
RT2010FKE07100RL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE07100RLTR-ND - Tape & Reel (TR) 13-RT2010FKE07100RLCT-ND - Cut Tape (CT) 13-RT2010FKE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE07100RL |
Description | RES SMD 100 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,08420 € | 21,05 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07572 € | 75,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06878 € | 275,12 € |
| 8.000 | 0,06586 € | 526,88 € |
| 12.000 | 0,06431 € | 771,72 € |
| 20.000 | 0,06251 € | 1.250,20 € |
| 28.000 | 0,06142 € | 1.719,76 € |
| 40.000 | 0,06033 € | 2.413,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

