
RT2010CKB071K74L | |
|---|---|
DigiKey Part Number | RT2010CKB071K74L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2010CKB071K74L |
Description | RES SMD 1.74KOHM 0.25% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.25% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010CKB071K74L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74891 € | 2.995,64 € |
| Unit Price without VAT: | 0,74891 € |
|---|---|
| Unit Price with VAT: | 0,89120 € |

