
RT2010BKE071KL | |
|---|---|
DigiKey Part Number | 13-RT2010BKE071KLTR-ND - Tape & Reel (TR) 13-RT2010BKE071KLCT-ND - Cut Tape (CT) 13-RT2010BKE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKE071KL |
Description | RES SMD 1K OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,32670 € | 32,67 € |
| 250 | 0,30440 € | 76,10 € |
| 500 | 0,28930 € | 144,65 € |
| 1.000 | 0,27571 € | 275,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24075 € | 963,00 € |
| 8.000 | 0,23168 € | 1.853,44 € |
| 12.000 | 0,22690 € | 2.722,80 € |
| 20.000 | 0,22138 € | 4.427,60 € |
| 28.000 | 0,21803 € | 6.104,84 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

