
RT2010BKD0720RL | |
|---|---|
DigiKey Part Number | 13-RT2010BKD0720RLTR-ND - Tape & Reel (TR) 13-RT2010BKD0720RLCT-ND - Cut Tape (CT) 13-RT2010BKD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKD0720RL |
Description | RES SMD 20 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKD0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,47200 € | 11,80 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,42220 € | 42,22 € |
| 250 | 0,39368 € | 98,42 € |
| 500 | 0,37442 € | 187,21 € |
| 1.000 | 0,35712 € | 357,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31242 € | 1.249,68 € |
| 8.000 | 0,30095 € | 2.407,60 € |
| 12.000 | 0,29490 € | 3.538,80 € |
| 20.000 | 0,28793 € | 5.758,60 € |
| 28.000 | 0,28370 € | 7.943,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

