
RT2010BKC07249RL | |
|---|---|
DigiKey Part Number | 311-249NFTR-ND - Tape & Reel (TR) 311-249NFCT-ND - Cut Tape (CT) 311-249NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKC07249RL |
Description | RES SMD 249 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKC07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,52776 € | 131,94 € |
| 500 | 0,50240 € | 251,20 € |
| 1.000 | 0,47971 € | 479,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42060 € | 1.682,40 € |
| 8.000 | 0,40563 € | 3.245,04 € |
| 12.000 | 0,39775 € | 4.773,00 € |
| 20.000 | 0,38866 € | 7.773,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

