
RT1210FRE07470RL | |
|---|---|
DigiKey Part Number | 13-RT1210FRE07470RLTR-ND - Tape & Reel (TR) 13-RT1210FRE07470RLCT-ND - Cut Tape (CT) 13-RT1210FRE07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210FRE07470RL |
Description | RES SMD 470 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210FRE07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04795 € | 47,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04074 € | 203,70 € |
| 10.000 | 0,03899 € | 389,90 € |
| 15.000 | 0,03805 € | 570,75 € |
| 25.000 | 0,03697 € | 924,25 € |
| 35.000 | 0,03631 € | 1.270,85 € |
| 50.000 | 0,03565 € | 1.782,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

