
RT1210FRE0710KL | |
|---|---|
DigiKey Part Number | 13-RT1210FRE0710KLTR-ND - Tape & Reel (TR) 13-RT1210FRE0710KLCT-ND - Cut Tape (CT) 13-RT1210FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210FRE0710KL |
Description | RES SMD 10K OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210FRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05520 € | 13,80 € |
| 500 | 0,05224 € | 26,12 € |
| 1.000 | 0,04953 € | 49,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04421 € | 221,05 € |
| 10.000 | 0,04231 € | 423,10 € |
| 15.000 | 0,04129 € | 619,35 € |
| 25.000 | 0,04012 € | 1.003,00 € |
| 35.000 | 0,03941 € | 1.379,35 € |
| 50.000 | 0,03870 € | 1.935,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

