
RT1210DRE0762RL | |
|---|---|
DigiKey Part Number | 13-RT1210DRE0762RLTR-ND - Tape & Reel (TR) 13-RT1210DRE0762RLCT-ND - Cut Tape (CT) 13-RT1210DRE0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0762RL |
Description | RES SMD 62 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0762RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09372 € | 23,43 € |
| 500 | 0,08882 € | 44,41 € |
| 1.000 | 0,08434 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07198 € | 359,90 € |
| 10.000 | 0,06903 € | 690,30 € |
| 15.000 | 0,06746 € | 1.011,90 € |
| 25.000 | 0,06565 € | 1.641,25 € |
| 35.000 | 0,06455 € | 2.259,25 € |
| 50.000 | 0,06346 € | 3.173,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

