
RT1210DRE0739RL | |
|---|---|
DigiKey Part Number | YAG2263TR-ND - Tape & Reel (TR) YAG2263CT-ND - Cut Tape (CT) YAG2263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0739RL |
Description | RES SMD 39 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0739RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07702 € | 385,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09372 € | 23,43 € |
| 500 | 0,08882 € | 44,41 € |
| 1.000 | 0,08434 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06675 € | 66,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

