RT1210DRE0720RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18654 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,12948 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet
20 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE0720RL

DigiKey Part Number
YAG2256TR-ND - Tape & Reel (TR)
YAG2256CT-ND - Cut Tape (CT)
YAG2256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210DRE0720RL
Description
RES SMD 20 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1210BRE0720RLYAGEO0RT1210BRE0720RL-ND0,18654 €Upgrade
RT1210CRE0720RLYAGEO0RT1210CRE0720RL-ND0,12948 €Upgrade
RNCF1210BTC20R0Stackpole Electronics Inc0RNCF1210BTC20R0-ND0,10884 €Similar
RNCF1210DTC20R0Stackpole Electronics Inc0RNCF1210DTC20R0-ND0,05624 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12200 €1,22 €
250,11320 €2,83 €
500,10700 €5,35 €
1000,10100 €10,10 €
2500,09372 €23,43 €
5000,08882 €44,41 €
1.0000,08434 €84,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07198 €359,90 €
10.0000,06903 €690,30 €
15.0000,06746 €1.011,90 €
25.0000,06565 €1.641,25 €
35.0000,06455 €2.259,25 €
50.0000,06346 €3.173,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €