RT1210DRD07604RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16933 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,14940 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,84664 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,40754 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,55074 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13467 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,48905 €
Datasheet
604 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRD07604RL

DigiKey Part Number
RT1210DRD07604RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210DRD07604RL
Description
RES SMD 604 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRD07604RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1210BRD07604RLYAGEO0RT1210BRD07604RL-ND0,16933 €Upgrade
RT1210CRD07604RLYAGEO0RT1210CRD07604RL-ND0,14940 €Upgrade
RT1210WRD07604RLYAGEO0RT1210WRD07604RL-ND0,84664 €Upgrade
TNPW1210604RBEEAVishay Dale0TNPW1210604RBEEA-ND0,40754 €Upgrade
TNPW1210604RBEENVishay Dale0TNPW1210604RBEEN-ND0,55074 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06454 €322,70 €
Manufacturers Standard Package
Unit Price without VAT:0,06454 €
Unit Price with VAT:0,07680 €