RT1210DRD0749R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,21027 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,14940 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,84664 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,57420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,77521 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13467 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,86741 €
Datasheet
49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRD0749R9L

DigiKey Part Number
RT1210DRD0749R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210DRD0749R9L
Description
RES SMD 49.9 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRD0749R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1210BRD0749R9LYAGEO0RT1210BRD0749R9L-ND0,21027 €Upgrade
RT1210CRD0749R9LYAGEO0RT1210CRD0749R9L-ND0,14940 €Upgrade
RT1210WRD0749R9LYAGEO0RT1210WRD0749R9L-ND0,84664 €Upgrade
TNPW121049R9BEEAVishay Dale0TNPW121049R9BEEA-ND0,57420 €Upgrade
TNPW121049R9BEENVishay Dale0TNPW121049R9BEEN-ND0,77521 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06454 €322,70 €
Manufacturers Standard Package
Unit Price without VAT:0,06454 €
Unit Price with VAT:0,07680 €