Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RT1210DRD07130RL | |
|---|---|
DigiKey Part Number | RT1210DRD07130RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210DRD07130RL |
Description | RES SMD 130 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRD07130RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210BRD07130RL | YAGEO | 0 | YAG2199TR-ND | 0,21027 € | Upgrade |
| RT1210CRD07130RL | YAGEO | 0 | RT1210CRD07130RL-ND | 0,14940 € | Upgrade |
| RT1210WRD07130RL | YAGEO | 0 | RT1210WRD07130RL-ND | 0,84664 € | Upgrade |
| TNPW1210130RBEEA | Vishay Dale | 0 | TNPW1210130RBEEA-ND | 0,40754 € | Upgrade |
| TNPW1210130RBEEN | Vishay Dale | 0 | TNPW1210130RBEEN-ND | 0,55074 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06454 € | 322,70 € |
| Unit Price without VAT: | 0,06454 € |
|---|---|
| Unit Price with VAT: | 0,07680 € |




