
RT1210CRD07191KL | |
|---|---|
DigiKey Part Number | 13-RT1210CRD07191KLTR-ND - Tape & Reel (TR) 13-RT1210CRD07191KLCT-ND - Cut Tape (CT) 13-RT1210CRD07191KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210CRD07191KL |
Description | RES SMD 191K OHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210CRD07191KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,24090 € | 24,09 € |
| 250 | 0,22428 € | 56,07 € |
| 500 | 0,21296 € | 106,48 € |
| 1.000 | 0,20274 € | 202,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17433 € | 871,65 € |
| 10.000 | 0,16775 € | 1.677,50 € |
| 15.000 | 0,16428 € | 2.464,20 € |
| 25.000 | 0,16027 € | 4.006,75 € |
| 35.000 | 0,15784 € | 5.524,40 € |
| 50.000 | 0,15543 € | 7.771,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

