
RT1206WRD07402KL | |
|---|---|
DigiKey Part Number | 13-RT1206WRD07402KLTR-ND - Tape & Reel (TR) 13-RT1206WRD07402KLCT-ND - Cut Tape (CT) 13-RT1206WRD07402KLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT1206WRD07402KL |
Description | RES SMD 402K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206WRD07402KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72560 € | 18,14 € |
| 50 | 0,68620 € | 34,31 € |
| 100 | 0,65000 € | 65,00 € |
| 250 | 0,60712 € | 151,78 € |
| 500 | 0,57832 € | 289,16 € |
| 1.000 | 0,55261 € | 552,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50346 € | 2.517,30 € |
| 10.000 | 0,48642 € | 4.864,20 € |
| 15.000 | 0,47746 € | 7.161,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

