Similar

RT1206WRB0718K2L | |
|---|---|
DigiKey Part Number | RT1206WRB0718K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206WRB0718K2L |
Description | RES SMD 18.2KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206WRB0718K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99603 € | 4.980,15 € |
| Unit Price without VAT: | 0,99603 € |
|---|---|
| Unit Price with VAT: | 1,18528 € |


